Part Details for AR151A101J4R by Kyocera AVX Components
Overview of AR151A101J4R by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AR151A101J4R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-AR151A101J4R-ND
|
DigiKey | SKYCAPS Min Qty: 2000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0818 | Buy Now |
DISTI #
AR151A101J4R
|
Avnet Americas | Cap Ceramic 100pF 100V C0G 5% Through Hole 2.54mm Radial Leaded 150°C - Bulk (Alt: AR151A101J4R) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0696 | Buy Now |
DISTI #
581-AR151A101J4R
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 100pF C0G(NP0) Tol 5% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0740 / $0.1030 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$0.0756 | Buy Now |