Part Details for AR13CTDO1070N by Viking Tech Corp
Overview of AR13CTDO1070N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR13CTDO1070N
AR13CTDO1070N CAD Models
AR13CTDO1070N Part Data Attributes
|
AR13CTDO1070N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR13CTDO1070N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.333W, 107ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1209,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 107 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for AR13CTDO1070N
This table gives cross-reference parts and alternative options found for AR13CTDO1070N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR13CTDO1070N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA20HC1070DTR1KQYF | Fixed Resistor, Thin Film, 0.33W, 107ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | AR13CTDO1070N vs NTRA20HC1070DTR1KQYF |
RN732ELTED1070C50 | Fixed Resistor, Thin Film, 0.25W, 107ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | AR13CTDO1070N vs RN732ELTED1070C50 |
RN73H2ETTE1070C50 | Fixed Resistor, Metal Film, 0.25W, 107ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AR13CTDO1070N vs RN73H2ETTE1070C50 |
RN732ETTD1070C50 | Fixed Resistor, Thin Film, 0.25W, 107ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AR13CTDO1070N vs RN732ETTD1070C50 |
WF10T1070CTL | Fixed Resistor, Thin Film, 0.25W, 107ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | Walsin Technology Corporation | AR13CTDO1070N vs WF10T1070CTL |
RTX121070CEP4 | Fixed Resistor, Thin Film, 0.25W, 107ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1210, | Ralec | AR13CTDO1070N vs RTX121070CEP4 |
RN732ETTED1070C50 | Fixed Resistor, Thin Film, 0.25W, 107ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AR13CTDO1070N vs RN732ETTED1070C50 |
TP0750C1070T4E | Fixed Resistor, Thin Film, 0.333W, 107ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | AR13CTDO1070N vs TP0750C1070T4E |
TP0750C1070T5E | Fixed Resistor, Thin Film, 0.333W, 107ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | AR13CTDO1070N vs TP0750C1070T5E |
RN732ETTE1070C50 | Fixed Resistor, Thin Film, 0.25W, 107ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AR13CTDO1070N vs RN732ETTE1070C50 |