Part Details for AR13ATSP2051N by Viking Tech Corp
Overview of AR13ATSP2051N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR13ATSP2051N
AR13ATSP2051N CAD Models
AR13ATSP2051N Part Data Attributes
|
AR13ATSP2051N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR13ATSP2051N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.2W, 2050ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1209,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1209 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.2 W | |
Reference Standard | MIL-STD-202 | |
Resistance | 2050 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1209 | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for AR13ATSP2051N
This table gives cross-reference parts and alternative options found for AR13ATSP2051N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR13ATSP2051N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR13ABSP2051 | Fixed Resistor, Thin Film, 0.2W, 2050ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1209, | Viking Tech Corp | AR13ATSP2051N vs AR13ABSP2051 |
AR13ATSP2051 | Fixed Resistor, Thin Film, 0.2W, 2050ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1209, | Viking Tech Corp | AR13ATSP2051N vs AR13ATSP2051 |
AR13BBSP2051 | Fixed Resistor, Thin Film, 0.2W, 2050ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1209, | Viking Tech Corp | AR13ATSP2051N vs AR13BBSP2051 |
AR13BPC7P2051N | Fixed Resistor, Thin Film, 0.2W, 2050ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1209, | Token Electronics Industry Co Ltd | AR13ATSP2051N vs AR13BPC7P2051N |
AR13BTSP2051 | Fixed Resistor, Thin Film, 0.2W, 2050ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1209, | Viking Tech Corp | AR13ATSP2051N vs AR13BTSP2051 |
AR13BTSP2051N | Fixed Resistor, Thin Film, 0.2W, 2050ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1209, | Viking Tech Corp | AR13ATSP2051N vs AR13BTSP2051N |
AR13BTRC7P2051N | Fixed Resistor, Thin Film, 0.2W, 2050ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1209, | Token Electronics Industry Co Ltd | AR13ATSP2051N vs AR13BTRC7P2051N |
AR13BBSP2051N | Fixed Resistor, Thin Film, 0.2W, 2050ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1209, | Viking Tech Corp | AR13ATSP2051N vs AR13BBSP2051N |