Part Details for AR12TBSU6980 by Viking Tech Corp
Overview of AR12TBSU6980 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12TBSU6980
AR12TBSU6980 CAD Models
AR12TBSU6980 Part Data Attributes
|
AR12TBSU6980
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR12TBSU6980
Viking Tech Corp
Fixed Resistor, Thin Film, 0.5W, 698ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 698 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 150 V |
Alternate Parts for AR12TBSU6980
This table gives cross-reference parts and alternative options found for AR12TBSU6980. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12TBSU6980, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR12TBSU6980N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 698ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | AR12TBSU6980 vs AR12TBSU6980N |
AR12TPC7U6980 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 698ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | AR12TBSU6980 vs AR12TPC7U6980 |
RNCF2512TKY698R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.5W, 698ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | AR12TBSU6980 vs RNCF2512TKY698R |
AR12TPC7U6980N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 698ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | AR12TBSU6980 vs AR12TPC7U6980N |
CAR2512698OHMS0.01%5PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.5W, 698ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | AR12TBSU6980 vs CAR2512698OHMS0.01%5PPM |
AR12TTRC7U6980 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 698ohm, 150V, 0.01% +/-Tol, -5,5ppm/Cel, 2512, | AR12TBSU6980 vs AR12TTRC7U6980 |
RNCF2512TTY698R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.5W, 698ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | AR12TBSU6980 vs RNCF2512TTY698R |
AR2512698R+-0.01%TCR5 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.5W, 698ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, 2512, | AR12TBSU6980 vs AR2512698R+-0.01%TCR5 |
UPTF2512-2W-P-6980UT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.5W, 698ohm, 150V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 2512, CHIP | AR12TBSU6980 vs UPTF2512-2W-P-6980UT |