Part Details for AR12DTRC3U9200N by Token Electronics Industry Co Ltd
Overview of AR12DTRC3U9200N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12DTRC3U9200N
AR12DTRC3U9200N CAD Models
AR12DTRC3U9200N Part Data Attributes
|
AR12DTRC3U9200N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR12DTRC3U9200N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.5W, 920ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 920 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for AR12DTRC3U9200N
This table gives cross-reference parts and alternative options found for AR12DTRC3U9200N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12DTRC3U9200N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN25D9200CT1-25 | Fixed Resistor, Thin Film, 0.5W, 920ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Cal-Chip Electronics | AR12DTRC3U9200N vs RN25D9200CT1-25 |
NTR50D9200CTRF | Fixed Resistor, Thin Film, 0.5W, 920ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | AR12DTRC3U9200N vs NTR50D9200CTRF |
AR12DPC3U9200N | Fixed Resistor, Thin Film, 0.5W, 920ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12DTRC3U9200N vs AR12DPC3U9200N |
NTR50D9200CTR1KF | Fixed Resistor, Thin Film, 0.5W, 920ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | NIC Components Corp | AR12DTRC3U9200N vs NTR50D9200CTR1KF |
RN73F3A9200D | Fixed Resistor, Thin Film, 0.5W, 920ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR12DTRC3U9200N vs RN73F3A9200D |
RNCS2512DTE920R | Fixed Resistor, Thin Film, 0.5W, 920ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12DTRC3U9200N vs RNCS2512DTE920R |
RNCS2512DKE920R | Fixed Resistor, Thin Film, 0.5W, 920ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12DTRC3U9200N vs RNCS2512DKE920R |
RN25D9200CT4-25 | Fixed Resistor, Thin Film, 0.5W, 920ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Cal-Chip Electronics | AR12DTRC3U9200N vs RN25D9200CT4-25 |
AR2512920R+-0.5%TCR25 | Fixed Resistor, Thin Film, 0.5W, 920ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 2512, | SRT Resistor Technology Gmbh | AR12DTRC3U9200N vs AR2512920R+-0.5%TCR25 |
TFCR2512-2W-E-9200DT | Fixed Resistor, Thin Film, 0.5W, 920ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | AR12DTRC3U9200N vs TFCR2512-2W-E-9200DT |