Part Details for AR12DTC5R76 by Viking Tech Corp
Overview of AR12DTC5R76 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12DTC5R76
AR12DTC5R76 CAD Models
AR12DTC5R76 Part Data Attributes
|
AR12DTC5R76
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR12DTC5R76
Viking Tech Corp
Fixed Resistor, Thin Film, 0.5W, 5.76ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 5.76 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for AR12DTC5R76
This table gives cross-reference parts and alternative options found for AR12DTC5R76. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12DTC5R76, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC63T95.760.5%R | Fixed Resistor, Thin Film, 0.5W, 5.76ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12DTC5R76 vs RNC63T95.760.5%R |
AR12DPC3U5R76 | Fixed Resistor, Thin Film, 0.5W, 5.76ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12DTC5R76 vs AR12DPC3U5R76 |
RNC63T95.760.5%I | Fixed Resistor, Thin Film, 0.5W, 5.76ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12DTC5R76 vs RNC63T95.760.5%I |
RT2512D5R7625PPM | Fixed Resistor, Thin Film, 0.5W, 5.76ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Synton-Tech Corp | AR12DTC5R76 vs RT2512D5R7625PPM |
AR12DPC3U5R76N | Fixed Resistor, Thin Film, 0.5W, 5.76ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12DTC5R76 vs AR12DPC3U5R76N |
CAR25125.76OHMS0.5%25PPM | Fixed Resistor, Thin Film, 0.5W, 5.76ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Riedon | AR12DTC5R76 vs CAR25125.76OHMS0.5%25PPM |
RNCF63T95.760.5%R | Fixed Resistor, Thin Film, 0.5W, 5.76ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AR12DTC5R76 vs RNCF63T95.760.5%R |
RN25D5R76CT1-25 | Fixed Resistor, Thin Film, 0.5W, 5.76ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Cal-Chip Electronics | AR12DTC5R76 vs RN25D5R76CT1-25 |
AR12DTRC3U5R76 | Fixed Resistor, Thin Film, 0.5W, 5.76ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12DTC5R76 vs AR12DTRC3U5R76 |
RNCF63T95.760.5%I | Fixed Resistor, Thin Film, 0.5W, 5.76ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AR12DTC5R76 vs RNCF63T95.760.5%I |