Part Details for AR12DBC2944 by Viking Tech Corp
Overview of AR12DBC2944 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12DBC2944
AR12DBC2944 CAD Models
AR12DBC2944 Part Data Attributes
|
AR12DBC2944
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR12DBC2944
Viking Tech Corp
Fixed Resistor, Thin Film, 0.5W, 2940000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 2940000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for AR12DBC2944
This table gives cross-reference parts and alternative options found for AR12DBC2944. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12DBC2944, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR12DPC3U2944N | Fixed Resistor, Thin Film, 0.5W, 2940000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12DBC2944 vs AR12DPC3U2944N |
AR12DPC3U2944 | Fixed Resistor, Thin Film, 0.5W, 2940000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12DBC2944 vs AR12DPC3U2944 |
AR12DTRC3U2944N | Fixed Resistor, Thin Film, 0.5W, 2940000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12DBC2944 vs AR12DTRC3U2944N |
RT2512D294425PPM | Fixed Resistor, Thin Film, 0.5W, 2940000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Synton-Tech Corp | AR12DBC2944 vs RT2512D294425PPM |
RNC63T92.94M0.5%R | Fixed Resistor, Thin Film, 0.5W, 2940000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12DBC2944 vs RNC63T92.94M0.5%R |
CAR25122.94MOHMS0.5%25PPM | Fixed Resistor, Thin Film, 0.5W, 2940000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Riedon | AR12DBC2944 vs CAR25122.94MOHMS0.5%25PPM |
RNCF63T92.94M0.5%R | Fixed Resistor, Thin Film, 0.5W, 2940000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AR12DBC2944 vs RNCF63T92.94M0.5%R |
RNCF63T92.94M0.5%I | Fixed Resistor, Thin Film, 0.5W, 2940000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AR12DBC2944 vs RNCF63T92.94M0.5%I |
CPF2512D2M94E | Fixed Resistor, Thin Film, 0.5W, 2940000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512 | TE Connectivity | AR12DBC2944 vs CPF2512D2M94E |
RN25D2944CT1-25 | Fixed Resistor, Thin Film, 0.5W, 2940000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Cal-Chip Electronics | AR12DBC2944 vs RN25D2944CT1-25 |