Part Details for AR12DBC1543 by Viking Tech Corp
Overview of AR12DBC1543 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12DBC1543
AR12DBC1543 CAD Models
AR12DBC1543 Part Data Attributes
|
AR12DBC1543
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR12DBC1543
Viking Tech Corp
Fixed Resistor, Thin Film, 0.5W, 154000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 154000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for AR12DBC1543
This table gives cross-reference parts and alternative options found for AR12DBC1543. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12DBC1543, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF63T9154K0.5%R | Fixed Resistor, Thin Film, 0.5W, 154000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AR12DBC1543 vs RNCF63T9154K0.5%R |
RN25D1543CT1-25 | Fixed Resistor, Thin Film, 0.5W, 154000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Cal-Chip Electronics | AR12DBC1543 vs RN25D1543CT1-25 |
TG12G1543DB | Fixed Resistor, Thin Film, 0.5W, 154000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | AR12DBC1543 vs TG12G1543DB |
TC1225D1543T5E | Fixed Resistor, Thin Film, 0.5W, 154000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AR12DBC1543 vs TC1225D1543T5E |
RNCF2512DKE154K | Fixed Resistor, Thin Film, 0.5W, 154000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12DBC1543 vs RNCF2512DKE154K |
TFCR2512-2W-E-1543DT | Fixed Resistor, Thin Film, 0.5W, 154000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | AR12DBC1543 vs TFCR2512-2W-E-1543DT |
TC1225D1543T4E | Fixed Resistor, Thin Film, 0.5W, 154000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AR12DBC1543 vs TC1225D1543T4E |
TC1225D1543TCE | Fixed Resistor, Thin Film, 0.5W, 154000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | AR12DBC1543 vs TC1225D1543TCE |
AR12DPC3U1543N | Fixed Resistor, Thin Film, 0.5W, 154000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | AR12DBC1543 vs AR12DPC3U1543N |
AR12DTC1543 | Fixed Resistor, Thin Film, 0.5W, 154000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR12DBC1543 vs AR12DTC1543 |