Part Details for AR12BTCU1003 by Viking Technology
Overview of AR12BTCU1003 by Viking Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AR12BTCU1003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AR2512-100K-0.1%
|
TME | Resistor: thin film, precise, SMD, 2512, 100kΩ, 0.5W, ±0.1% Min Qty: 10 | 19 |
|
$0.1080 / $0.3030 | Buy Now |