There are no models available for this part yet.
Overview of AR12BTC2701N by Viking Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AR12BTC2701N by Viking Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AR2512-2K7-0.1%
|
TME | Resistor: thin film, precise, SMD, 2512, 2.7kΩ, 0.5W, ±0.1%, AR Min Qty: 10 | 83 |
|
$0.1010 / $0.2420 | Buy Now |