Part Details for AR12AB5U1370 by Viking Tech Corp
Overview of AR12AB5U1370 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12AB5U1370
AR12AB5U1370 CAD Models
AR12AB5U1370 Part Data Attributes
|
AR12AB5U1370
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR12AB5U1370
Viking Tech Corp
Fixed Resistor, Thin Film, 0.5W, 137ohm, 150V, 0.05% +/-Tol, 1ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 137 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 1 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for AR12AB5U1370
This table gives cross-reference parts and alternative options found for AR12AB5U1370. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12AB5U1370, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN7353AB1370B | Fixed Resistor, Thin Film, 0.5W, 137ohm, 150V, 0.1% +/-Tol, 1ppm/Cel, Surface Mount, 2512, CHIP | MERITEK Electronics Corporation | AR12AB5U1370 vs RN7353AB1370B |
AR12BT5U1370 | Fixed Resistor, Thin Film, 0.5W, 137ohm, 150V, 0.1% +/-Tol, 1ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR12AB5U1370 vs AR12BT5U1370 |
AR12AT5U1370 | Fixed Resistor, Thin Film, 0.5W, 137ohm, 150V, 0.05% +/-Tol, 1ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR12AB5U1370 vs AR12AT5U1370 |
AR12BB5U1370 | Fixed Resistor, Thin Film, 0.5W, 137ohm, 150V, 0.1% +/-Tol, 1ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR12AB5U1370 vs AR12BB5U1370 |