Datasheets
AR120640R2+-0.25%TCR15 by: SRT Resistor Technology Gmbh

Fixed Resistor, Thin Film, 0.125W, 40.2ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, 1206,

Part Details for AR120640R2+-0.25%TCR15 by SRT Resistor Technology Gmbh

Overview of AR120640R2+-0.25%TCR15 by SRT Resistor Technology Gmbh

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for AR120640R2+-0.25%TCR15

AR120640R2+-0.25%TCR15 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AR120640R2+-0.25%TCR15 Part Data Attributes

AR120640R2+-0.25%TCR15 SRT Resistor Technology Gmbh
Buy Now Datasheet
Compare Parts:
AR120640R2+-0.25%TCR15 SRT Resistor Technology Gmbh Fixed Resistor, Thin Film, 0.125W, 40.2ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, 1206,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SRT RESISTOR TECHNOLOGY GMBH
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.05 mm
Package Style SMT
Package Width 1.55 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.125 W
Resistance 40.2 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Technology THIN FILM
Temperature Coefficient 15 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.25%
Working Voltage 150 V

Alternate Parts for AR120640R2+-0.25%TCR15

This table gives cross-reference parts and alternative options found for AR120640R2+-0.25%TCR15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR120640R2+-0.25%TCR15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RN73D2BTD40R2C Fixed Resistor, Thin Film, 0.125W, 40.2ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP MERITEK Electronics Corporation AR120640R2+-0.25%TCR15 vs RN73D2BTD40R2C
SF12F40R2CALQ Fixed Resistor, Thin Film, 0.125W, 40.2ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation AR120640R2+-0.25%TCR15 vs SF12F40R2CALQ
AR06CBNW40R2 Fixed Resistor, Thin Film, 0.125W, 40.2ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp AR120640R2+-0.25%TCR15 vs AR06CBNW40R2
CAR120640.2OHMS0.25%15PPM Fixed Resistor, Thin Film, 0.125W, 40.2ohm, 150V, 0.25% +/-Tol, -15,15ppm/Cel, 1206, Riedon AR120640R2+-0.25%TCR15 vs CAR120640.2OHMS0.25%15PPM
NTR12C40R2NTR1KF Fixed Resistor, Thin Film, 0.125W, 40.2ohm, 150V, 0.25% +/-Tol, -15,15ppm/Cel, 1206, NIC Components Corp AR120640R2+-0.25%TCR15 vs NTR12C40R2NTR1KF
RT1206C40R215PPM Fixed Resistor, Thin Film, 0.125W, 40.2ohm, 150V, 0.25% +/-Tol, -15,15ppm/Cel, 1206, Synton-Tech Corp AR120640R2+-0.25%TCR15 vs RT1206C40R215PPM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AR120640R2+-0.25%TCR15 by SRT Resistor Technology Gmbh.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AR120640R2+-0.25%TCR15 by SRT Resistor Technology Gmbh

Select Manufacturer
Which Manufacturer of AR120640R2+-0.25%TCR15 would you like to use for your alert(s)?
  • Please alert me when AR120640R2+-0.25%TCR15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AR120640R2+-0.25%TCR15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AR120640R2+-0.25%TCR15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AR120640R2+-0.25%TCR15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AR120640R2+-0.25%TCR15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AR120640R2+-0.25%TCR15 by SRT Resistor Technology Gmbh

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: