Part Details for AR11-4650I by Allied Components International
Overview of AR11-4650I by Allied Components International
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM4650IY | Analog Devices | 2x 25A or 1x 50A DC/DC µModule | |
LTM4650IY#PBF | Analog Devices | 2x 25A or 1x 50A DC/DC µModule | |
LTM4650IY-1B | Analog Devices | 2x 25A or 1x 50A µModule Reg w |
Price & Stock for AR11-4650I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3475-AR11-4650I-ND
|
DigiKey | RJ45, 1X1 PORT, 10/100/1000 Min Qty: 1 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
410 In Stock |
|
$6.5000 / $7.5000 | Buy Now |