Part Details for AR10DTRC3V5173N by Token Electronics Industry Co Ltd
Overview of AR10DTRC3V5173N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR10DTRC3V5173N
AR10DTRC3V5173N CAD Models
AR10DTRC3V5173N Part Data Attributes
|
AR10DTRC3V5173N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR10DTRC3V5173N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.25W, 517000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1909,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Embossed Plastic | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 517000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 1909 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for AR10DTRC3V5173N
This table gives cross-reference parts and alternative options found for AR10DTRC3V5173N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR10DTRC3V5173N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F2H5173D | Fixed Resistor, Thin Film, 0.25W, 517000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1909, | MERITEK Electronics Corporation | AR10DTRC3V5173N vs RN73F2H5173D |
AR10DPC3V5173N | Fixed Resistor, Thin Film, 0.25W, 517000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1909, | Token Electronics Industry Co Ltd | AR10DTRC3V5173N vs AR10DPC3V5173N |