Part Details for AR10CBC4531 by Viking Tech Corp
Overview of AR10CBC4531 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR10CBC4531
AR10CBC4531 CAD Models
AR10CBC4531 Part Data Attributes
|
AR10CBC4531
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR10CBC4531
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 4530ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 4530 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for AR10CBC4531
This table gives cross-reference parts and alternative options found for AR10CBC4531. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR10CBC4531, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN20C4531CT4-25 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.25W, 4530ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1909, | AR10CBC4531 vs RN20C4531CT4-25 |
NTRA25C4531CTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 4530ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | AR10CBC4531 vs NTRA25C4531CTRQYF |
RMT50R-4K53-C25 | RFE International Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 4530ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2010, | AR10CBC4531 vs RMT50R-4K53-C25 |
TR10G4531CB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.333W, 4530ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | AR10CBC4531 vs TR10G4531CB |
PR10CTC4531 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 4530ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | AR10CBC4531 vs PR10CTC4531 |
RN20C4531CT1-25 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.25W, 4530ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1909, | AR10CBC4531 vs RN20C4531CT1-25 |
AR10CTC4531 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 4530ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | AR10CBC4531 vs AR10CTC4531 |
TR10G4531CC | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.333W, 4530ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | AR10CBC4531 vs TR10G4531CC |
NTR25C4531CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 4530ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | AR10CBC4531 vs NTR25C4531CTRF |
RNCS2010CTE4K53 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 4530ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | AR10CBC4531 vs RNCS2010CTE4K53 |