Part Details for AR10BTCV1002 by Viking Technology
Overview of AR10BTCV1002 by Viking Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AR10BTCV1002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AR2010-10K-0.1%
|
TME | Resistor: thin film, precise, SMD, 2010, 10kΩ, 0.25W, ±0.1%, AR Min Qty: 10 | 770 |
|
$0.1080 / $0.3030 | Buy Now |