Part Details for AR10ABC0220N by Viking Tech Corp
Overview of AR10ABC0220N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR10ABC0220N
AR10ABC0220N CAD Models
AR10ABC0220N Part Data Attributes
|
AR10ABC0220N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR10ABC0220N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 22ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1909,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for AR10ABC0220N
This table gives cross-reference parts and alternative options found for AR10ABC0220N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR10ABC0220N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF57T9220.1%I | Fixed Resistor, Thin Film, 0.25W, 22ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AR10ABC0220N vs RNCF57T9220.1%I |
RNCS2010BKE22R0 | Fixed Resistor, Thin Film, 0.25W, 22ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | AR10ABC0220N vs RNCS2010BKE22R0 |
TF10G220AT | Fixed Resistor, Thin Film, 0.25W, 22ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | AR10ABC0220N vs TF10G220AT |
RNC57T9220.05%R | Fixed Resistor, Thin Film, 0.25W, 22ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | AR10ABC0220N vs RNC57T9220.05%R |
AR10ATC0220N | Fixed Resistor, Thin Film, 0.25W, 22ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1909, | Viking Tech Corp | AR10ABC0220N vs AR10ATC0220N |
TR10G220AC | Fixed Resistor, Thin Film, 0.333W, 22ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | AR10ABC0220N vs TR10G220AC |
RNC57T9220.05%I | Fixed Resistor, Thin Film, 0.25W, 22ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | AR10ABC0220N vs RNC57T9220.05%I |
AR10BBC0220N | Fixed Resistor, Thin Film, 0.25W, 22ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1909, | Viking Tech Corp | AR10ABC0220N vs AR10BBC0220N |
NTRA25A22R0CTRQYF | Fixed Resistor, Thin Film, 0.25W, 22ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | AR10ABC0220N vs NTRA25A22R0CTRQYF |
RNCF57T9220.1%R | Fixed Resistor, Thin Film, 0.25W, 22ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AR10ABC0220N vs RNCF57T9220.1%R |