Part Details for AR08051K15+-0.05%TCR5 by SRT Resistor Technology Gmbh
Overview of AR08051K15+-0.05%TCR5 by SRT Resistor Technology Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR08051K15+-0.05%TCR5
AR08051K15+-0.05%TCR5 CAD Models
AR08051K15+-0.05%TCR5 Part Data Attributes
|
AR08051K15+-0.05%TCR5
SRT Resistor Technology Gmbh
Buy Now
Datasheet
|
Compare Parts:
AR08051K15+-0.05%TCR5
SRT Resistor Technology Gmbh
Fixed Resistor, Thin Film, 0.1W, 1150ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SRT RESISTOR TECHNOLOGY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 1150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for AR08051K15+-0.05%TCR5
This table gives cross-reference parts and alternative options found for AR08051K15+-0.05%TCR5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR08051K15+-0.05%TCR5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73A2A1K15ATDG | RESISTOR, THIN FILM, 0.1W, 0.05%, 5ppm, 1150ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | AR08051K15+-0.05%TCR5 vs RN73A2A1K15ATDG |
AR08051K15+-0.1%TCR5 | Fixed Resistor, Thin Film, 0.1W, 1150ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, 0805, | SRT Resistor Technology Gmbh | AR08051K15+-0.05%TCR5 vs AR08051K15+-0.1%TCR5 |
AR05BTRC7X1151N | Fixed Resistor, Thin Film, 0.1W, 1150ohm, 100V, 0.1% +/-Tol, -5,5ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR08051K15+-0.05%TCR5 vs AR05BTRC7X1151N |
CAR08051.15KOHMS0.05%5PPM | Fixed Resistor, Thin Film, 0.1W, 1150ohm, 100V, 0.05% +/-Tol, -5,5ppm/Cel, 0805, | Riedon | AR08051K15+-0.05%TCR5 vs CAR08051.15KOHMS0.05%5PPM |
RN73A2A1K15BTDG | RESISTOR, THIN FILM, 0.1W, 0.1%, 5ppm, 1150ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | AR08051K15+-0.05%TCR5 vs RN73A2A1K15BTDG |
RN73B2ATD1151A | Fixed Resistor, Thin Film, 0.1W, 1150ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | AR08051K15+-0.05%TCR5 vs RN73B2ATD1151A |
RN73B2ATD1151B | Fixed Resistor, Thin Film, 0.1W, 1150ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | AR08051K15+-0.05%TCR5 vs RN73B2ATD1151B |
AR05BPC7X1151 | Fixed Resistor, Thin Film, 0.1W, 1150ohm, 100V, 0.1% +/-Tol, -5,5ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR08051K15+-0.05%TCR5 vs AR05BPC7X1151 |
AR05ATRC7X1151 | Fixed Resistor, Thin Film, 0.1W, 1150ohm, 100V, 0.05% +/-Tol, -5,5ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR08051K15+-0.05%TCR5 vs AR05ATRC7X1151 |
AR05APC7X1151 | Fixed Resistor, Thin Film, 0.1W, 1150ohm, 100V, 0.05% +/-Tol, -5,5ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR08051K15+-0.05%TCR5 vs AR05APC7X1151 |