Part Details for AR06FTDV1002 by Viking Technology
Overview of AR06FTDV1002 by Viking Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AR06FTDV1002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks | 0 |
|
$0.0101 | Buy Now |
|
LCSC | 250mW Thin Film Resistor 150V 50ppm/ 1% 10k 1206 Chip Resistor - Surface Mount ROHS | 7050 |
|
$0.0058 / $0.0110 | Buy Now |