Part Details for AR06DTRC3W1134N by Token Electronics Industry Co Ltd
Overview of AR06DTRC3W1134N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06DTRC3W1134N
AR06DTRC3W1134N CAD Models
AR06DTRC3W1134N Part Data Attributes
|
AR06DTRC3W1134N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06DTRC3W1134N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.125W, 1130000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 1130000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for AR06DTRC3W1134N
This table gives cross-reference parts and alternative options found for AR06DTRC3W1134N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06DTRC3W1134N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN73F2BB1134D | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1130000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | AR06DTRC3W1134N vs RN73F2BB1134D |
CPF1206D1M13E | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1130000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | AR06DTRC3W1134N vs CPF1206D1M13E |
RN73F2B1134D | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1130000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | AR06DTRC3W1134N vs RN73F2B1134D |
NTR12D1134CTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1130000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | AR06DTRC3W1134N vs NTR12D1134CTR1KF |
AR06DPC3W1134N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1130000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | AR06DTRC3W1134N vs AR06DPC3W1134N |
RMT12R-1M13-D25 | RFE International Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1130000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | AR06DTRC3W1134N vs RMT12R-1M13-D25 |
AR06DBC1134N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1130000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | AR06DTRC3W1134N vs AR06DBC1134N |
RN73F2BTD1134D | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1130000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | AR06DTRC3W1134N vs RN73F2BTD1134D |
PRC1206TC25W1.13M+-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1130000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | AR06DTRC3W1134N vs PRC1206TC25W1.13M+-0.5% |
AR12061M13+-0.5%TCR25 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.125W, 1130000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 1206, | AR06DTRC3W1134N vs AR12061M13+-0.5%TCR25 |