Part Details for AR06DTC1003 by Viking Technology
Overview of AR06DTC1003 by Viking Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AR06DTC1003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2577-AR06DTC1003TR-ND
|
DigiKey | RES 100K OHM 0.5% 1/8W 1206 Min Qty: 1 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
20000 In Stock |
|
$0.0200 | Buy Now |
|
Future Electronics | AR Series 1206 100 kΩ ±0.5% 0.125 W ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks | 0 |
|
$0.0134 | Buy Now |
DISTI #
62815529
|
Verical | Res Thin Film 1206 100K Ohm 0.5% 0.125W(1/8W) ±25ppm/C Pad SMD T/R Medical Min Qty: 5000 Package Multiple: 5000 Date Code: 1517 | Americas - 15000 |
|
$0.0250 | Buy Now |