Part Details for AR06CTDO2943N by Viking Tech Corp
Overview of AR06CTDO2943N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06CTDO2943N
AR06CTDO2943N CAD Models
AR06CTDO2943N Part Data Attributes
|
AR06CTDO2943N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06CTDO2943N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.333W, 294000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.333 W | |
Rated Temperature | 70 °C | |
Resistance | 294000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 200 V |
Alternate Parts for AR06CTDO2943N
This table gives cross-reference parts and alternative options found for AR06CTDO2943N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06CTDO2943N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ARG06CTD2943 | Fixed Resistor, Thin Film, 0.25W, 294000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06CTDO2943N vs ARG06CTD2943 |
RT1206CRE07294KL | Fixed Resistor, Thin Film, 0.25W, 294000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | AR06CTDO2943N vs RT1206CRE07294KL |
TP0650C2943T4E | Fixed Resistor, Thin Film, 0.25W, 294000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06CTDO2943N vs TP0650C2943T4E |
RTX062943CETP | Fixed Resistor, Thin Film, 0.25W, 294000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | AR06CTDO2943N vs RTX062943CETP |
239045152944L | Fixed Resistor, Thin Film, 0.25W, 294000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | AR06CTDO2943N vs 239045152944L |
CRT1206-CZ-2943EAS | Fixed Resistor, Thin Film, 0.25W, 294000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | AR06CTDO2943N vs CRT1206-CZ-2943EAS |
RTW30E1206C2943-RG70 | Fixed Resistor, Thin Film, 0.333W, 294000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | AR06CTDO2943N vs RTW30E1206C2943-RG70 |
RTX062943CEP3 | Fixed Resistor, Thin Film, 0.25W, 294000ohm, 200V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | AR06CTDO2943N vs RTX062943CEP3 |
AR06CBDV2943 | Fixed Resistor, Thin Film, 0.25W, 294000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06CTDO2943N vs AR06CBDV2943 |
RNCF1206CTC294K | Fixed Resistor, Thin Film, 0.33W, 294000ohm, 200V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06CTDO2943N vs RNCF1206CTC294K |