Part Details for AR06CPC3W1620 by Token Electronics Industry Co Ltd
Overview of AR06CPC3W1620 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06CPC3W1620
AR06CPC3W1620 CAD Models
AR06CPC3W1620 Part Data Attributes
|
AR06CPC3W1620
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06CPC3W1620
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.125W, 162ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 162 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for AR06CPC3W1620
This table gives cross-reference parts and alternative options found for AR06CPC3W1620. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06CPC3W1620, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PR06CTC1620 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 162ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | AR06CPC3W1620 vs PR06CTC1620 |
TE06G1620CT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 162ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | AR06CPC3W1620 vs TE06G1620CT |
TC0625C1620T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 162ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | AR06CPC3W1620 vs TC0625C1620T5E |
TFCR1206-8W-E-1620CT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.125W, 162ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | AR06CPC3W1620 vs TFCR1206-8W-E-1620CT |
RNCS1206CTE162R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 162ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | AR06CPC3W1620 vs RNCS1206CTE162R |
AR06CPC3W1620N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 162ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | AR06CPC3W1620 vs AR06CPC3W1620N |
TC0625C1620E5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 162ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | AR06CPC3W1620 vs TC0625C1620E5E |
NTR12C1620CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 162ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | AR06CPC3W1620 vs NTR12C1620CTRF |
AR06CTRC3W1620N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 162ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | AR06CPC3W1620 vs AR06CTRC3W1620N |
TE06G1620CB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 162ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | AR06CPC3W1620 vs TE06G1620CB |