Part Details for AR06CBSW1500 by Viking Tech Corp
Overview of AR06CBSW1500 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06CBSW1500
AR06CBSW1500 CAD Models
AR06CBSW1500 Part Data Attributes
|
AR06CBSW1500
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06CBSW1500
Viking Tech Corp
Fixed Resistor, Thin Film, 0.125W, 150ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for AR06CBSW1500
This table gives cross-reference parts and alternative options found for AR06CBSW1500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06CBSW1500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73B2BB1500C | Fixed Resistor, Thin Film, 0.125W, 150ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | AR06CBSW1500 vs RN73B2BB1500C |
NTR12C1500STRF | Fixed Resistor, Thin Film, 0.125W, 150ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06CBSW1500 vs NTR12C1500STRF |
PRC1206TTC5W150R+-0.25% | Fixed Resistor, Thin Film, 0.125W, 150ohm, 150V, 0.25% +/-Tol, -5,5ppm/Cel, 1206, | Precision Resistive Products Inc | AR06CBSW1500 vs PRC1206TTC5W150R+-0.25% |
SF12Z1500CTLQ | Fixed Resistor, Thin Film, 0.125W, 150ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06CBSW1500 vs SF12Z1500CTLQ |
CAR1206150OHMS0.25%5PPM | Fixed Resistor, Thin Film, 0.125W, 150ohm, 150V, 0.25% +/-Tol, -5,5ppm/Cel, 1206, | Riedon | AR06CBSW1500 vs CAR1206150OHMS0.25%5PPM |
TE06D1500CB | Fixed Resistor, Thin Film, 0.125W, 150ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AR06CBSW1500 vs TE06D1500CB |
TE06D151CB | Fixed Resistor, Thin Film, 0.125W, 150ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AR06CBSW1500 vs TE06D151CB |
AR06CTSW1500 | Fixed Resistor, Thin Film, 0.125W, 150ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06CBSW1500 vs AR06CTSW1500 |
SF12Z1500CALQ | Fixed Resistor, Thin Film, 0.125W, 150ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | AR06CBSW1500 vs SF12Z1500CALQ |
TE06D1500CT | Fixed Resistor, Thin Film, 0.125W, 150ohm, 150V, 0.25% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AR06CBSW1500 vs TE06D1500CT |