Part Details for AR06BTRC6W5111N by Token Electronics Industry Co Ltd
Overview of AR06BTRC6W5111N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BTRC6W5111N
AR06BTRC6W5111N CAD Models
AR06BTRC6W5111N Part Data Attributes
|
AR06BTRC6W5111N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06BTRC6W5111N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.125W, 5110ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 5110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR06BTRC6W5111N
This table gives cross-reference parts and alternative options found for AR06BTRC6W5111N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BTRC6W5111N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMT12R-5K11-B10 | Fixed Resistor, Thin Film, 0.125W, 5110ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | RFE International Inc | AR06BTRC6W5111N vs RMT12R-5K11-B10 |
AR06ATBW5111 | Fixed Resistor, Thin Film, 0.125W, 5110ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06BTRC6W5111N vs AR06ATBW5111 |
AR06ATBW5111N | Fixed Resistor, Thin Film, 0.125W, 5110ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | Viking Tech Corp | AR06BTRC6W5111N vs AR06ATBW5111N |
AR06BTBW5111N | Fixed Resistor, Thin Film, 0.125W, 5110ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Viking Tech Corp | AR06BTRC6W5111N vs AR06BTBW5111N |
RN73C2B5K11BTDF | RESISTOR, THIN FILM, 0.125W, 0.1%, 10ppm, 5110ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | AR06BTRC6W5111N vs RN73C2B5K11BTDF |
PRC1206TTC10W5.11K+-0.1% | Fixed Resistor, Thin Film, 0.125W, 5110ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Precision Resistive Products Inc | AR06BTRC6W5111N vs PRC1206TTC10W5.11K+-0.1% |
AR12065K11+-0.05%TCR10 | Fixed Resistor, Thin Film, 0.125W, 5110ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 1206, | SRT Resistor Technology Gmbh | AR06BTRC6W5111N vs AR12065K11+-0.05%TCR10 |
AR06ATRC6W5111N | Fixed Resistor, Thin Film, 0.125W, 5110ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06BTRC6W5111N vs AR06ATRC6W5111N |
CAR12065.11KOHMS0.05%10PPM | Fixed Resistor, Thin Film, 0.125W, 5110ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | Riedon | AR06BTRC6W5111N vs CAR12065.11KOHMS0.05%10PPM |
PRC1206TC10W5.11K+-0.05% | Fixed Resistor, Thin Film, 0.125W, 5110ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | Precision Resistive Products Inc | AR06BTRC6W5111N vs PRC1206TC10W5.11K+-0.05% |