Part Details for AR06BTRC3W2003N by Token Electronics Industry Co Ltd
Overview of AR06BTRC3W2003N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BTRC3W2003N
AR06BTRC3W2003N CAD Models
AR06BTRC3W2003N Part Data Attributes
|
AR06BTRC3W2003N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06BTRC3W2003N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.125W, 200000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR06BTRC3W2003N
This table gives cross-reference parts and alternative options found for AR06BTRC3W2003N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BTRC3W2003N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F2BTD2003B | Fixed Resistor, Thin Film, 0.125W, 200000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR06BTRC3W2003N vs RN73F2BTD2003B |
CPF1206A200KE1 | Fixed Resistor, Thin Film, 0.125W, 200000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06BTRC3W2003N vs CPF1206A200KE1 |
TC0625B2003T4E | Fixed Resistor, Thin Film, 0.125W, 200000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06BTRC3W2003N vs TC0625B2003T4E |
TE06G2003BB | Fixed Resistor, Thin Film, 0.125W, 200000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AR06BTRC3W2003N vs TE06G2003BB |
UPTF1206-8W-E-2003AT-1K | Fixed Resistor, Thin Film, 0.125W, 200000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | AR06BTRC3W2003N vs UPTF1206-8W-E-2003AT-1K |
TC0625B2003E5E | Fixed Resistor, Thin Film, 0.125W, 200000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06BTRC3W2003N vs TC0625B2003E5E |
TFCR1206-8W-E-2003BT | Fixed Resistor, Thin Film, 0.125W, 200000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | AR06BTRC3W2003N vs TFCR1206-8W-E-2003BT |
PR06BTC2003 | Fixed Resistor, Thin Film, 0.5W, 200000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR06BTRC3W2003N vs PR06BTC2003 |
TE06G2003AT | Fixed Resistor, Thin Film, 0.125W, 200000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AR06BTRC3W2003N vs TE06G2003AT |
AR1206200K+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.125W, 200000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | AR06BTRC3W2003N vs AR1206200K+-0.1%TCR25 |