Part Details for AR06BTRC2V2872 by Token Electronics Industry Co Ltd
Overview of AR06BTRC2V2872 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BTRC2V2872
AR06BTRC2V2872 CAD Models
AR06BTRC2V2872 Part Data Attributes
|
AR06BTRC2V2872
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06BTRC2V2872
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.25W, 28700ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 28700 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for AR06BTRC2V2872
This table gives cross-reference parts and alternative options found for AR06BTRC2V2872. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BTRC2V2872, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06ABDV2872 | Fixed Resistor, Thin Film, 0.25W, 28700ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06BTRC2V2872 vs AR06ABDV2872 |
RP73PG2B28K7BTG | Fixed Resistor, Thin Film, 0.33W, 28700ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06BTRC2V2872 vs RP73PG2B28K7BTG |
RNCH1206BTC28K7 | Fixed Resistor, Thin Film, 0.33W, 28700ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06BTRC2V2872 vs RNCH1206BTC28K7 |
TP0650B2872TCE | Fixed Resistor, Thin Film, 0.25W, 28700ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | AR06BTRC2V2872 vs TP0650B2872TCE |
HPTF1206-UC-2872AT | Fixed Resistor, Thin Film, 0.33W, 28700ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | AR06BTRC2V2872 vs HPTF1206-UC-2872AT |
AR06BBDO2872N | Fixed Resistor, Thin Film, 0.333W, 28700ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | AR06BTRC2V2872 vs AR06BBDO2872N |
AR06ATDO2872 | Fixed Resistor, Thin Film, 0.3333W, 28700ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06BTRC2V2872 vs AR06ATDO2872 |
RT1206BRE1028K7L | Fixed Resistor, Thin Film, 0.25W, 28700ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AR06BTRC2V2872 vs RT1206BRE1028K7L |
RNCF1206BKC28K7 | Fixed Resistor, Thin Film, 0.33W, 28700ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | AR06BTRC2V2872 vs RNCF1206BKC28K7 |
AR06ATDO2872N | Fixed Resistor, Thin Film, 0.333W, 28700ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | AR06BTRC2V2872 vs AR06ATDO2872N |