Part Details for AR06BTC1004A by Viking Technology
Overview of AR06BTC1004A by Viking Technology
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AR06BTC1004A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks | 0 |
|
$0.0395 | Buy Now |
|
CHIPMALL.COM LIMITED | 125mW Thin Film Resistor 150V 25ppm/ 0.1% 1M 1206 Chip Resistor - Surface Mount ROHS | 9981 |
|
$0.0605 / $0.1030 | Buy Now |