Part Details for AR06BTC1003A010 by Viking Technology
Overview of AR06BTC1003A010 by Viking Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AR06BTC1003A010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 125mW Thin Film Resistor 150V 25ppm/ 0.1% 100k 1206 Chip Resistor - Surface Mount ROHS | 3968 |
|
$0.0845 / $0.1259 | Buy Now |