Part Details for AR06BTBV5361 by Viking Tech Corp
Overview of AR06BTBV5361 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BTBV5361
AR06BTBV5361 CAD Models
AR06BTBV5361 Part Data Attributes
|
AR06BTBV5361
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR06BTBV5361
Viking Tech Corp
Fixed Resistor, Thin Film, 0.25W, 5360ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 5360 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for AR06BTBV5361
This table gives cross-reference parts and alternative options found for AR06BTBV5361. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BTBV5361, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR06BTBV5361N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 5360ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | AR06BTBV5361 vs AR06BTBV5361N |
RP73C2B5K36BTG | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 5360ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | AR06BTBV5361 vs RP73C2B5K36BTG |
RNCF1206BKT5K36 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 5360ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | AR06BTBV5361 vs RNCF1206BKT5K36 |
TP0610B5361R4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 5360ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | AR06BTBV5361 vs TP0610B5361R4E |
RP73C2B5K36ATD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 5360ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | AR06BTBV5361 vs RP73C2B5K36ATD |
RP73C2B5K36BTD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 5360ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | AR06BTBV5361 vs RP73C2B5K36BTD |
RP73C2B5K36ATDF | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.25W, 5360ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206 | AR06BTBV5361 vs RP73C2B5K36ATDF |
RT1206BRB075K36L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 5360ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | AR06BTBV5361 vs RT1206BRB075K36L |
RNCF1206AKT5K36 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 5360ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | AR06BTBV5361 vs RNCF1206AKT5K36 |
TP0610B5361R5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 5360ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | AR06BTBV5361 vs TP0610B5361R5E |