Part Details for AR06BPC3V7322N by Token Electronics Industry Co Ltd
Overview of AR06BPC3V7322N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BPC3V7322N
AR06BPC3V7322N CAD Models
AR06BPC3V7322N Part Data Attributes
|
AR06BPC3V7322N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06BPC3V7322N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.25W, 73200ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 73200 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for AR06BPC3V7322N
This table gives cross-reference parts and alternative options found for AR06BPC3V7322N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BPC3V7322N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06ABCO7322 | Fixed Resistor, Thin Film, 0.3333W, 73200ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06BPC3V7322N vs AR06ABCO7322 |
RTX067322BDP2 | Fixed Resistor, Thin Film, 0.25W, 73200ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Ralec | AR06BPC3V7322N vs RTX067322BDP2 |
AR06BTRC3V7322N | Fixed Resistor, Thin Film, 0.25W, 73200ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06BPC3V7322N vs AR06BTRC3V7322N |
NTRH12A7322CTRF | Fixed Resistor, Thin Film, 0.25W, 73200ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | NIC Components Corp | AR06BPC3V7322N vs NTRH12A7322CTRF |
AR06BBCO7322N | Fixed Resistor, Thin Film, 0.333W, 73200ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | AR06BPC3V7322N vs AR06BBCO7322N |
RP73F2B73K2BTG | Fixed Resistor, Thin Film, 0.25W, 73200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06BPC3V7322N vs RP73F2B73K2BTG |
NTRA12HB7322CTRQYF | Fixed Resistor, Thin Film, 0.25W, 73200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06BPC3V7322N vs NTRA12HB7322CTRQYF |
RP73PF2B73K2BTD | Fixed Resistor, Thin Film, 0.33W, 73200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | AR06BPC3V7322N vs RP73PF2B73K2BTD |
AR06ATCO7322 | Fixed Resistor, Thin Film, 0.3333W, 73200ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06BPC3V7322N vs AR06ATCO7322 |
NTRA12HB7322CTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 73200ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06BPC3V7322N vs NTRA12HB7322CTR1KQYF |