Part Details for AR06BPC2V1542 by Token Electronics Industry Co Ltd
Overview of AR06BPC2V1542 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06BPC2V1542
AR06BPC2V1542 CAD Models
AR06BPC2V1542 Part Data Attributes
|
AR06BPC2V1542
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06BPC2V1542
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.25W, 15400ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 15400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for AR06BPC2V1542
This table gives cross-reference parts and alternative options found for AR06BPC2V1542. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06BPC2V1542, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SF12Q1542BTLA | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 15400ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | AR06BPC2V1542 vs SF12Q1542BTLA |
RT1206BRE1315K4L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 15400ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | AR06BPC2V1542 vs RT1206BRE1315K4L |
RTW30E1206B1542-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.333W, 15400ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | AR06BPC2V1542 vs RTW30E1206B1542-RG70 |
NTRH13A1542DTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.333W, 15400ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | AR06BPC2V1542 vs NTRH13A1542DTRF |
RNCF1206BKC15K4 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.33W, 15400ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | AR06BPC2V1542 vs RNCF1206BKC15K4 |
RN73H2BTTE1542B50 | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Film, 0.25W, 15400ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | AR06BPC2V1542 vs RN73H2BTTE1542B50 |
AR06ATDV1542N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 15400ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | AR06BPC2V1542 vs AR06ATDV1542N |
WF12Q1542BTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.25W, 15400ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | AR06BPC2V1542 vs WF12Q1542BTL |
AR06BBDV1542N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 15400ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | AR06BPC2V1542 vs AR06BBDV1542N |
AR06ABDV1542N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 15400ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | AR06BPC2V1542 vs AR06ABDV1542N |