Part Details for AR06ATRC7W1272 by Token Electronics Industry Co Ltd
Overview of AR06ATRC7W1272 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06ATRC7W1272
AR06ATRC7W1272 CAD Models
AR06ATRC7W1272 Part Data Attributes
|
AR06ATRC7W1272
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06ATRC7W1272
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.125W, 12700ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 12700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for AR06ATRC7W1272
This table gives cross-reference parts and alternative options found for AR06ATRC7W1272. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06ATRC7W1272, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06BPC7W1272 | Fixed Resistor, Thin Film, 0.125W, 12700ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06ATRC7W1272 vs AR06BPC7W1272 |
RN73B2BB1272A | Fixed Resistor, Thin Film, 0.125W, 12700ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | AR06ATRC7W1272 vs RN73B2BB1272A |
AR06ABSW1272N | Fixed Resistor, Thin Film, 0.125W, 12700ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, | Viking Tech Corp | AR06ATRC7W1272 vs AR06ABSW1272N |
RN73A2B12K7ATG | RESISTOR, THIN FILM, 0.125W, 0.05%, 5ppm, 12700ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | AR06ATRC7W1272 vs RN73A2B12K7ATG |
AR06BTSW1272N | Fixed Resistor, Thin Film, 0.125W, 12700ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | Viking Tech Corp | AR06ATRC7W1272 vs AR06BTSW1272N |
AR06ABSW1272 | Fixed Resistor, Thin Film, 0.125W, 12700ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | AR06ATRC7W1272 vs AR06ABSW1272 |
RN73B2BTD1272A | Fixed Resistor, Thin Film, 0.125W, 12700ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | AR06ATRC7W1272 vs RN73B2BTD1272A |
RN73A2B12K7BTG | RESISTOR, THIN FILM, 0.125W, 0.1%, 5ppm, 12700ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | AR06ATRC7W1272 vs RN73A2B12K7BTG |
TE06D1272BC | Fixed Resistor, Thin Film, 0.125W, 12700ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | AR06ATRC7W1272 vs TE06D1272BC |
RN73B2BB1272B | Fixed Resistor, Thin Film, 0.125W, 12700ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | AR06ATRC7W1272 vs RN73B2BB1272B |