Part Details for AR06ATRC2W9883 by Token Electronics Industry Co Ltd
Overview of AR06ATRC2W9883 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR06ATRC2W9883
AR06ATRC2W9883 CAD Models
AR06ATRC2W9883 Part Data Attributes
|
AR06ATRC2W9883
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR06ATRC2W9883
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.125W, 988000ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 988000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for AR06ATRC2W9883
This table gives cross-reference parts and alternative options found for AR06ATRC2W9883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR06ATRC2W9883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06BTRC2W9883N | Fixed Resistor, Thin Film, 0.125W, 988000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06ATRC2W9883 vs AR06BTRC2W9883N |
AR06BTRC2W9883 | Fixed Resistor, Thin Film, 0.125W, 988000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06ATRC2W9883 vs AR06BTRC2W9883 |
NTRA12B9883DTR1KQYF | Fixed Resistor, Thin Film, 0.125W, 988000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | AR06ATRC2W9883 vs NTRA12B9883DTR1KQYF |
AR1206988K+-0.1%TCR50 | Fixed Resistor, Thin Film, 0.125W, 988000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, 1206, | SRT Resistor Technology Gmbh | AR06ATRC2W9883 vs AR1206988K+-0.1%TCR50 |
AR06ATRC2W9883N | Fixed Resistor, Thin Film, 0.125W, 988000ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06ATRC2W9883 vs AR06ATRC2W9883N |
AR06APC2W9883N | Fixed Resistor, Thin Film, 0.125W, 988000ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06ATRC2W9883 vs AR06APC2W9883N |
NTR12A9883DTR1KF | Fixed Resistor, Thin Film, 0.125W, 988000ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | AR06ATRC2W9883 vs NTR12A9883DTR1KF |
AR06BPC2W9883N | Fixed Resistor, Thin Film, 0.125W, 988000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06ATRC2W9883 vs AR06BPC2W9883N |
AR06BPC2W9883 | Fixed Resistor, Thin Film, 0.125W, 988000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | AR06ATRC2W9883 vs AR06BPC2W9883 |
RMT12R-988K-B50 | Fixed Resistor, Thin Film, 0.125W, 988000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | RFE International Inc | AR06ATRC2W9883 vs RMT12R-988K-B50 |