Part Details for AR05TTSX5620N by Viking Tech Corp
Overview of AR05TTSX5620N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05TTSX5620N
AR05TTSX5620N CAD Models
AR05TTSX5620N Part Data Attributes
|
AR05TTSX5620N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR05TTSX5620N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 562ohm, 100V, 0.01% +/-Tol, -5,5ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 562 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 100 V |
Alternate Parts for AR05TTSX5620N
This table gives cross-reference parts and alternative options found for AR05TTSX5620N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05TTSX5620N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPTF0805-10W-P-5620UT-1K | Fixed Resistor, Thin Film, 0.1W, 562ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | AR05TTSX5620N vs UPTF0805-10W-P-5620UT-1K |
NTR10T5620STRF | Fixed Resistor, Thin Film, 0.1W, 562ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05TTSX5620N vs NTR10T5620STRF |
PRC0805TTC5X562R+-0.01% | Fixed Resistor, Thin Film, 0.1W, 562ohm, 100V, 0.01% +/-Tol, -5,5ppm/Cel, 0805, | Precision Resistive Products Inc | AR05TTSX5620N vs PRC0805TTC5X562R+-0.01% |
RN73A2A562RLTG | RESISTOR, THIN FILM, 0.1W, 0.01%, 5ppm, 562ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | AR05TTSX5620N vs RN73A2A562RLTG |
AR05TTRC7X5620N | Fixed Resistor, Thin Film, 0.1W, 562ohm, 100V, 0.01% +/-Tol, -5,5ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05TTSX5620N vs AR05TTRC7X5620N |
AR05TTSX5620 | Fixed Resistor, Thin Film, 0.1W, 562ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | AR05TTSX5620N vs AR05TTSX5620 |
RN73A2A562RLTDF | RESISTOR, THIN FILM, 0.1W, 0.01%, 5ppm, 562ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | AR05TTSX5620N vs RN73A2A562RLTDF |
AR05TTRC7X5620 | Fixed Resistor, Thin Film, 0.1W, 562ohm, 100V, 0.01% +/-Tol, -5,5ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05TTSX5620N vs AR05TTRC7X5620 |
AR05TPC7X5620N | Fixed Resistor, Thin Film, 0.1W, 562ohm, 100V, 0.01% +/-Tol, -5,5ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05TTSX5620N vs AR05TPC7X5620N |
UPTF0805-10W-P-5620UT | Fixed Resistor, Thin Film, 0.1W, 562ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | AR05TTSX5620N vs UPTF0805-10W-P-5620UT |