Part Details for AR05DPC3X3321 by Token Electronics Industry Co Ltd
Overview of AR05DPC3X3321 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05DPC3X3321
AR05DPC3X3321 CAD Models
AR05DPC3X3321 Part Data Attributes
|
AR05DPC3X3321
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR05DPC3X3321
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 3320ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 3320 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for AR05DPC3X3321
This table gives cross-reference parts and alternative options found for AR05DPC3X3321. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05DPC3X3321, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA10D3321CTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 3320ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05DPC3X3321 vs NTRA10D3321CTR1KQYF |
AR05DTRC3X3321 | Fixed Resistor, Thin Film, 0.1W, 3320ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05DPC3X3321 vs AR05DTRC3X3321 |
RN73F2AB3321D | Fixed Resistor, Thin Film, 0.1W, 3320ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | AR05DPC3X3321 vs RN73F2AB3321D |
TC0525D3321E4E | Fixed Resistor, Thin Film, 0.1W, 3320ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR05DPC3X3321 vs TC0525D3321E4E |
CPF0805D3K32E | RESISTOR, THIN FILM, 0.1W, 0.5%, 25ppm, 3320ohm, SURFACE MOUNT, 0805, CHIP | TE Connectivity | AR05DPC3X3321 vs CPF0805D3K32E |
NTR10D3321CTRF | Fixed Resistor, Thin Film, 0.1W, 3320ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05DPC3X3321 vs NTR10D3321CTRF |
CAR08053.32KOHMS0.5%25PPM | Fixed Resistor, Thin Film, 0.1W, 3320ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Riedon | AR05DPC3X3321 vs CAR08053.32KOHMS0.5%25PPM |
PRC0805TC25X3.32K+-0.5% | Fixed Resistor, Thin Film, 0.1W, 3320ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Precision Resistive Products Inc | AR05DPC3X3321 vs PRC0805TC25X3.32K+-0.5% |
CPF0805D3K32E1 | Fixed Resistor, Thin Film, 0.1W, 3320ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | AR05DPC3X3321 vs CPF0805D3K32E1 |
TFCR0805-8W-E-3321DT | Fixed Resistor, Thin Film, 0.125W, 3320ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | AR05DPC3X3321 vs TFCR0805-8W-E-3321DT |