Part Details for AR05DBC4222 by Viking Tech Corp
Overview of AR05DBC4222 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05DBC4222
AR05DBC4222 CAD Models
AR05DBC4222 Part Data Attributes
|
AR05DBC4222
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR05DBC4222
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 42200ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 42200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for AR05DBC4222
This table gives cross-reference parts and alternative options found for AR05DBC4222. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05DBC4222, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFCR0805-8W-E-4222DT | Fixed Resistor, Thin Film, 0.125W, 42200ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | AR05DBC4222 vs TFCR0805-8W-E-4222DT |
RN73F2AB4222D | Fixed Resistor, Thin Film, 0.1W, 42200ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | AR05DBC4222 vs RN73F2AB4222D |
AR05DTRC3X4222N | Fixed Resistor, Thin Film, 0.1W, 42200ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05DBC4222 vs AR05DTRC3X4222N |
TC0525D4222ECE | Fixed Resistor, Thin Film, 0.1W, 42200ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR05DBC4222 vs TC0525D4222ECE |
AR080542K2+-0.5%TCR25 | Fixed Resistor, Thin Film, 0.1W, 42200ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, 0805, | SRT Resistor Technology Gmbh | AR05DBC4222 vs AR080542K2+-0.5%TCR25 |
AS73F2AT4222D | Fixed Resistor, Thin Film, 0.1W, 42200ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | MERITEK Electronics Corporation | AR05DBC4222 vs AS73F2AT4222D |
RN73F2A4222D | Fixed Resistor, Thin Film, 0.1W, 42200ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR05DBC4222 vs RN73F2A4222D |
NTRC10D4222CTRF | Fixed Resistor, Thin Film, 0.1W, 42200ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | AR05DBC4222 vs NTRC10D4222CTRF |
RN73F2ATD4222D | Fixed Resistor, Thin Film, 0.1W, 42200ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR05DBC4222 vs RN73F2ATD4222D |
NTR10D4222CTRF | Fixed Resistor, Thin Film, 0.1W, 42200ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | AR05DBC4222 vs NTR10D4222CTRF |