Part Details for AR05BTDW5R23 by Viking Tech Corp
Overview of AR05BTDW5R23 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05BTDW5R23
AR05BTDW5R23 CAD Models
AR05BTDW5R23 Part Data Attributes
|
AR05BTDW5R23
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR05BTDW5R23
Viking Tech Corp
Fixed Resistor, Thin Film, 0.125W, 5.23ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 5.23 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for AR05BTDW5R23
This table gives cross-reference parts and alternative options found for AR05BTDW5R23. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05BTDW5R23, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05BPC2W5R23N | Fixed Resistor, Thin Film, 0.125W, 5.23ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05BTDW5R23 vs AR05BPC2W5R23N |
NTRH10A5R23DTRF | Fixed Resistor, Thin Film, 0.125W, 5.23ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | NIC Components Corp | AR05BTDW5R23 vs NTRH10A5R23DTRF |
AR05ABDW5R23N | Fixed Resistor, Thin Film, 0.125W, 5.23ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | Viking Tech Corp | AR05BTDW5R23 vs AR05ABDW5R23N |
RP73G2A5R23BTDF | Fixed Resistor, Thin Film, 0.125W, 5.23ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | AR05BTDW5R23 vs RP73G2A5R23BTDF |
CAR08055.23OHMS0.05%50PPMHP | Fixed Resistor, Thin Film, 0.125W, 5.23ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | Riedon | AR05BTDW5R23 vs CAR08055.23OHMS0.05%50PPMHP |
RP73G2A5R23ATD | Fixed Resistor, Thin Film, 0.125W, 5.23ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | AR05BTDW5R23 vs RP73G2A5R23ATD |
TP0550B523KTCE | Fixed Resistor, Thin Film, 0.125W, 5.23ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR05BTDW5R23 vs TP0550B523KTCE |
TP0550B523KR4E | Fixed Resistor, Thin Film, 0.125W, 5.23ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | AR05BTDW5R23 vs TP0550B523KR4E |
RP73G2A5R23ATDG | Fixed Resistor, Thin Film, 0.125W, 5.23ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | AR05BTDW5R23 vs RP73G2A5R23ATDG |
HPTF0805-RC-5R23AT | Fixed Resistor, Thin Film, 0.125W, 5.23ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | AR05BTDW5R23 vs HPTF0805-RC-5R23AT |