Datasheets
AR05BPC3X1523N by: Token Electronics Industry Co Ltd

Fixed Resistor, Thin Film, 0.1W, 152000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805,

Part Details for AR05BPC3X1523N by Token Electronics Industry Co Ltd

Overview of AR05BPC3X1523N by Token Electronics Industry Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for AR05BPC3X1523N

AR05BPC3X1523N CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AR05BPC3X1523N Part Data Attributes

AR05BPC3X1523N Token Electronics Industry Co Ltd
Buy Now Datasheet
Compare Parts:
AR05BPC3X1523N Token Electronics Industry Co Ltd Fixed Resistor, Thin Film, 0.1W, 152000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805,
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer TOKEN ELECTRONICS INDUSTRY CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method Bulk
Rated Power Dissipation (P) 0.1 W
Resistance 152000 Ω
Resistor Type FIXED RESISTOR
Series AR
Size Code 0805
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.1%
Working Voltage 100 V

Alternate Parts for AR05BPC3X1523N

This table gives cross-reference parts and alternative options found for AR05BPC3X1523N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05BPC3X1523N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CAR0805152KOHMS0.1%25PPM Fixed Resistor, Thin Film, 0.1W, 152000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, Riedon AR05BPC3X1523N vs CAR0805152KOHMS0.1%25PPM
AR05BTRC3X1523 Fixed Resistor, Thin Film, 0.1W, 152000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, Token Electronics Industry Co Ltd AR05BPC3X1523N vs AR05BTRC3X1523
UPTF0805-10W-E-1523AT Fixed Resistor, Thin Film, 0.1W, 152000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP VENKEL LTD AR05BPC3X1523N vs UPTF0805-10W-E-1523AT
AR05ATRC3X1523N Fixed Resistor, Thin Film, 0.1W, 152000ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, Token Electronics Industry Co Ltd AR05BPC3X1523N vs AR05ATRC3X1523N
UPTF0805-10W-E-1523AT-1K Fixed Resistor, Thin Film, 0.1W, 152000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP VENKEL LTD AR05BPC3X1523N vs UPTF0805-10W-E-1523AT-1K
MCTC0525B1523T5E Fixed Resistor, Thin Film, 0.1W, 152000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, SPC Multicomp AR05BPC3X1523N vs MCTC0525B1523T5E
AR05BPC3X1523 Fixed Resistor, Thin Film, 0.1W, 152000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, Token Electronics Industry Co Ltd AR05BPC3X1523N vs AR05BPC3X1523
RN73F2ATD1523A Fixed Resistor, Thin Film, 0.1W, 152000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation AR05BPC3X1523N vs RN73F2ATD1523A
RN73F2A1523B Fixed Resistor, Thin Film, 0.1W, 152000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation AR05BPC3X1523N vs RN73F2A1523B
TFCR0805-10W-E-1523BT Fixed Resistor, Thin Film, 0.1W, 152000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT VENKEL LTD AR05BPC3X1523N vs TFCR0805-10W-E-1523BT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AR05BPC3X1523N by Token Electronics Industry Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AR05BPC3X1523N by Token Electronics Industry Co Ltd

Select Manufacturer
Which Manufacturer of AR05BPC3X1523N would you like to use for your alert(s)?
  • Please alert me when AR05BPC3X1523N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AR05BPC3X1523N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AR05BPC3X1523N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AR05BPC3X1523N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AR05BPC3X1523N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AR05BPC3X1523N by Token Electronics Industry Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: