Part Details for AR05BBBX8250N by Viking Tech Corp
Overview of AR05BBBX8250N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05BBBX8250N
AR05BBBX8250N CAD Models
AR05BBBX8250N Part Data Attributes
|
AR05BBBX8250N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR05BBBX8250N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.1W, 825ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 825 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for AR05BBBX8250N
This table gives cross-reference parts and alternative options found for AR05BBBX8250N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05BBBX8250N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPTF0805-10W-N-8250AT-1K | Fixed Resistor, Thin Film, 0.1W, 825ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | AR05BBBX8250N vs UPTF0805-10W-N-8250AT-1K |
UPTF0805-10W-N-8250BT | Fixed Resistor, Thin Film, 0.1W, 825ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | AR05BBBX8250N vs UPTF0805-10W-N-8250BT |
AR05BPC6X8250N | Fixed Resistor, Thin Film, 0.1W, 825ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05BBBX8250N vs AR05BPC6X8250N |
288-0805-825-RC | Fixed Resistor, Thin Film, 0.1W, 825ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Xicon Passive Components | AR05BBBX8250N vs 288-0805-825-RC |
PRC0805TTC10X825R+-0.1% | Fixed Resistor, Thin Film, 0.1W, 825ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Precision Resistive Products Inc | AR05BBBX8250N vs PRC0805TTC10X825R+-0.1% |
AR05ATBX8250N | Fixed Resistor, Thin Film, 0.1W, 825ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | Viking Tech Corp | AR05BBBX8250N vs AR05ATBX8250N |
AR05APC6X8250 | Fixed Resistor, Thin Film, 0.1W, 825ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | AR05BBBX8250N vs AR05APC6X8250 |
AR05BTBX8250 | RES,SMT,THIN FILM,825 OHMS,100WV,.1% +/-TOL,-10,10PPM TC,0805 CASE | Viking Technology | AR05BBBX8250N vs AR05BTBX8250 |
AR0805825R+-0.05%TCR10 | Fixed Resistor, Thin Film, 0.1W, 825ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, 0805, | SRT Resistor Technology Gmbh | AR05BBBX8250N vs AR0805825R+-0.05%TCR10 |
AR05BTBX8250N | Fixed Resistor, Thin Film, 0.1W, 825ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Viking Tech Corp | AR05BBBX8250N vs AR05BTBX8250N |