Part Details for AR05APC7X3120 by Token Electronics Industry Co Ltd
Overview of AR05APC7X3120 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05APC7X3120
AR05APC7X3120 CAD Models
AR05APC7X3120 Part Data Attributes
|
AR05APC7X3120
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR05APC7X3120
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 312ohm, 100V, 0.05% +/-Tol, -5,5ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 312 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for AR05APC7X3120
This table gives cross-reference parts and alternative options found for AR05APC7X3120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05APC7X3120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTR10A3120STRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 312ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | AR05APC7X3120 vs NTR10A3120STRF |
RN73B2AB3120B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 312ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | AR05APC7X3120 vs RN73B2AB3120B |
UPTF0805-10W-P-3120AT-1K | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 312ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | AR05APC7X3120 vs UPTF0805-10W-P-3120AT-1K |
UPTF0805-10W-P-3120BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 312ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | AR05APC7X3120 vs UPTF0805-10W-P-3120BT |
AR05BPC7X3120 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 312ohm, 100V, 0.1% +/-Tol, -5,5ppm/Cel, 0805, | AR05APC7X3120 vs AR05BPC7X3120 |
RN73B2AB3120A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 312ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | AR05APC7X3120 vs RN73B2AB3120A |
AR05BTRC7X3120N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 312ohm, 100V, 0.1% +/-Tol, -5,5ppm/Cel, 0805, | AR05APC7X3120 vs AR05BTRC7X3120N |
AR05ATRC7X3120 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 312ohm, 100V, 0.05% +/-Tol, -5,5ppm/Cel, 0805, | AR05APC7X3120 vs AR05ATRC7X3120 |
NTR10B3120STRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 312ohm, 100V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | AR05APC7X3120 vs NTR10B3120STRF |
AR05BPC7X3120N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 312ohm, 100V, 0.1% +/-Tol, -5,5ppm/Cel, 0805, | AR05APC7X3120 vs AR05BPC7X3120N |