Part Details for AR05APC6X1723N by Token Electronics Industry Co Ltd
Overview of AR05APC6X1723N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05APC6X1723N
AR05APC6X1723N CAD Models
AR05APC6X1723N Part Data Attributes
|
AR05APC6X1723N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR05APC6X1723N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 172000ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 172000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for AR05APC6X1723N
This table gives cross-reference parts and alternative options found for AR05APC6X1723N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05APC6X1723N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAR0805172KOHMS0.05%10PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.1W, 172000ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | AR05APC6X1723N vs CAR0805172KOHMS0.05%10PPM |
UPTF0805-10W-N-1723AT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 172000ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | AR05APC6X1723N vs UPTF0805-10W-N-1723AT |
UPTF0805-10W-N-1723AT-1K | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 172000ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | AR05APC6X1723N vs UPTF0805-10W-N-1723AT-1K |
NTR10B1723BTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 172000ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | AR05APC6X1723N vs NTR10B1723BTR1KF |
UPTF0805-10W-N-1723BT-1K | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 172000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | AR05APC6X1723N vs UPTF0805-10W-N-1723BT-1K |
AR0805172K+-0.05%TCR10 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.1W, 172000ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, 0805, | AR05APC6X1723N vs AR0805172K+-0.05%TCR10 |
RN73C2ATD1723A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 172000ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | AR05APC6X1723N vs RN73C2ATD1723A |
AR05ATRC6X1723 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 172000ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | AR05APC6X1723N vs AR05ATRC6X1723 |
RN73C2ATD1723B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 172000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | AR05APC6X1723N vs RN73C2ATD1723B |
AR0805172K+-0.1%TCR10 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.1W, 172000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, 0805, | AR05APC6X1723N vs AR0805172K+-0.1%TCR10 |