Part Details for AR05APC3X0180 by Token Electronics Industry Co Ltd
Overview of AR05APC3X0180 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR05APC3X0180
AR05APC3X0180 CAD Models
AR05APC3X0180 Part Data Attributes
|
AR05APC3X0180
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR05APC3X0180
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 18ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 18 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for AR05APC3X0180
This table gives cross-reference parts and alternative options found for AR05APC3X0180. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR05APC3X0180, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F2ATD18R0B | Fixed Resistor, Thin Film, 0.1W, 18ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR05APC3X0180 vs RN73F2ATD18R0B |
RN73F2ATD18R0A | Fixed Resistor, Thin Film, 0.1W, 18ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR05APC3X0180 vs RN73F2ATD18R0A |
RNCS0805BTE18R0 | Fixed Resistor, Thin Film, 0.1W, 18ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AR05APC3X0180 vs RNCS0805BTE18R0 |
RN73F2AB18R0A | Fixed Resistor, Thin Film, 0.1W, 18ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | AR05APC3X0180 vs RN73F2AB18R0A |
UPTF0805-10W-E-18R0AT | Fixed Resistor, Thin Film, 0.1W, 18ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | AR05APC3X0180 vs UPTF0805-10W-E-18R0AT |
CPF0805A18RE | Fixed Resistor, Thin Film, 0.1W, 18ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | AR05APC3X0180 vs CPF0805A18RE |
NTR10B18R0CTRF | Fixed Resistor, Thin Film, 0.1W, 18ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | AR05APC3X0180 vs NTR10B18R0CTRF |
RNCS0805BKE18R0 | Fixed Resistor, Thin Film, 0.1W, 18ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | AR05APC3X0180 vs RNCS0805BKE18R0 |
CPF0805A18RE1 | Fixed Resistor, Thin Film, 0.1W, 18ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | TE Connectivity | AR05APC3X0180 vs CPF0805A18RE1 |
NTRC10B18R0CTRF | Fixed Resistor, Thin Film, 0.1W, 18ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | AR05APC3X0180 vs NTRC10B18R0CTRF |