There are no models available for this part yet.
Overview of AR0500102-SL358 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AR0500102-SL358 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Slate 5 m/Bulk RoHS: Compliant | 0 |
|
$22.2900 / $32.5100 | Buy Now | ||
DISTI #
AR0500102-SL358
|
TME | Connection lead, M12, PIN: 5, straight, 5m, plug, 63VAC, 2.2A, PUR Min Qty: 1 | 14 |
|
$17.1900 | Buy Now |