There are no models available for this part yet.
Overview of AR0500102 SL401 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AR0500102 SL401 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48AC6068
|
Newark | Sensor Cord, 5P M12 Rcpt-Free End, 20M, Connector Type A:M12 Receptacle, Connector Type B:Free End, No. Of Positions:5 Positions, Cable Length - Metric:20M, Cable Length - Imperial:65.6Ft, Product Range:Alpha Connect Series Rohs Compliant: Yes |Alpha Wire AR0500102 SL401 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
602-AR0500102SL401
|
Mouser Electronics | Sensor Cables / Actuator Cables AC CORDS | 0 |
|
$50.6200 / $66.4100 | Order Now |
CAD Models for AR0500102 SL401 by Alpha Wire
Part Data Attributes for AR0500102 SL401 by Alpha Wire
AR0500102 SL401
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
AR0500102 SL401Alpha WireVS
-