Part Details for AR0402200R+-0.1%TCR25 by SRT Resistor Technology Gmbh
Overview of AR0402200R+-0.1%TCR25 by SRT Resistor Technology Gmbh
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AR0402200R+-0.1%TCR25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
GlobX GmbH | Stock Germany, Full labels, from Distributor, Factory Sealed, Date Code: 22+ | 286689 |
|
RFQ |
Part Details for AR0402200R+-0.1%TCR25
AR0402200R+-0.1%TCR25 CAD Models
AR0402200R+-0.1%TCR25 Part Data Attributes
|
AR0402200R+-0.1%TCR25
SRT Resistor Technology Gmbh
Buy Now
Datasheet
|
Compare Parts:
AR0402200R+-0.1%TCR25
SRT Resistor Technology Gmbh
Fixed Resistor, Thin Film, 0.0625W, 200ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SRT RESISTOR TECHNOLOGY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 25 V |
Alternate Parts for AR0402200R+-0.1%TCR25
This table gives cross-reference parts and alternative options found for AR0402200R+-0.1%TCR25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR0402200R+-0.1%TCR25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F1EB2000B | Fixed Resistor, Thin Film, 0.0625W, 200ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | AR0402200R+-0.1%TCR25 vs RN73F1EB2000B |
RN73F1ETD2000A | Fixed Resistor, Thin Film, 0.0625W, 200ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | AR0402200R+-0.1%TCR25 vs RN73F1ETD2000A |
CPF0402B200RE1 | Fixed Resistor, Thin Film, 0.063W, 200ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TE Connectivity | AR0402200R+-0.1%TCR25 vs CPF0402B200RE1 |
AR02BTRC3Y2000 | Fixed Resistor, Thin Film, 0.0625W, 200ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | AR0402200R+-0.1%TCR25 vs AR02BTRC3Y2000 |
RN73F1EB2000A | Fixed Resistor, Thin Film, 0.0625W, 200ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | MERITEK Electronics Corporation | AR0402200R+-0.1%TCR25 vs RN73F1EB2000A |
NTRA04B2000CTRQYF | Fixed Resistor, Thin Film, 0.063W, 200ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | AR0402200R+-0.1%TCR25 vs NTRA04B2000CTRQYF |
AR02BPC3Y2000 | Fixed Resistor, Thin Film, 0.0625W, 200ohm, 25V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Token Electronics Industry Co Ltd | AR0402200R+-0.1%TCR25 vs AR02BPC3Y2000 |
AR0402200R+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 200ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, 0402, | SRT Resistor Technology Gmbh | AR0402200R+-0.1%TCR25 vs AR0402200R+-0.05%TCR25 |
RN73F1ETD2000B | Fixed Resistor, Thin Film, 0.0625W, 200ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR0402200R+-0.1%TCR25 vs RN73F1ETD2000B |
CPF0402B200RE | Fixed Resistor, Thin Film, 0.063W, 200ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TE Connectivity | AR0402200R+-0.1%TCR25 vs CPF0402B200RE |