Part Details for AR03TBBY1782N by Viking Tech Corp
Overview of AR03TBBY1782N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03TBBY1782N
AR03TBBY1782N CAD Models
AR03TBBY1782N Part Data Attributes
|
AR03TBBY1782N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03TBBY1782N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 17800ohm, 50V, 0.01% +/-Tol, -10,10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 17800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 50 V |
Alternate Parts for AR03TBBY1782N
This table gives cross-reference parts and alternative options found for AR03TBBY1782N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03TBBY1782N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03TTBY1782 | Fixed Resistor, Thin Film, 0.0625W, 17800ohm, 50V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AR03TBBY1782N vs AR03TTBY1782 |
RN73C1J17K8LTDG | RESISTOR, THIN FILM, 0.063W, 0.01%, 10ppm, 17800ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | AR03TBBY1782N vs RN73C1J17K8LTDG |
AR03TTRC6Y1782 | Fixed Resistor, Thin Film, 0.0625W, 17800ohm, 50V, 0.01% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03TBBY1782N vs AR03TTRC6Y1782 |
NTR06T1782BTR1KF | Fixed Resistor, Thin Film, 0.063W, 17800ohm, 50V, 0.01% +/-Tol, -10,10ppm/Cel, 0603, | NIC Components Corp | AR03TBBY1782N vs NTR06T1782BTR1KF |
AR03TTRC6Y1782N | Fixed Resistor, Thin Film, 0.0625W, 17800ohm, 50V, 0.01% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03TBBY1782N vs AR03TTRC6Y1782N |
AR03TPC6Y1782 | Fixed Resistor, Thin Film, 0.0625W, 17800ohm, 50V, 0.01% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03TBBY1782N vs AR03TPC6Y1782 |
AR03TBBY1782 | Fixed Resistor, Thin Film, 0.0625W, 17800ohm, 50V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AR03TBBY1782N vs AR03TBBY1782 |
UPTF0603-16W-N-1782UT | Fixed Resistor, Thin Film, 0.063W, 17800ohm, 50V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AR03TBBY1782N vs UPTF0603-16W-N-1782UT |