Part Details for AR03FTC1580N by Viking Tech Corp
Overview of AR03FTC1580N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03FTC1580N
AR03FTC1580N CAD Models
AR03FTC1580N Part Data Attributes
|
AR03FTC1580N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR03FTC1580N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 158ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 158 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AR03FTC1580N
This table gives cross-reference parts and alternative options found for AR03FTC1580N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03FTC1580N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN06F1580CT5-25 | Fixed Resistor, Thin Film, 0.0625W, 158ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | AR03FTC1580N vs RN06F1580CT5-25 |
RN73F1J1580F | Fixed Resistor, Thin Film, 0.0625W, 158ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | AR03FTC1580N vs RN73F1J1580F |
TC0325F1580T5E | Fixed Resistor, Thin Film, 0.0625W, 158ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03FTC1580N vs TC0325F1580T5E |
AS73F1JB1580F | Fixed Resistor, Thin Film, 0.0625W, 158ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | AR03FTC1580N vs AS73F1JB1580F |
WF06U1580FTLQ | Fixed Resistor, Thin Film, 0.0625W, 158ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03FTC1580N vs WF06U1580FTLQ |
AR0603158R+-1%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 158ohm, 50V, 1% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AR03FTC1580N vs AR0603158R+-1%TCR25 |
RN73F1JB1580F | Fixed Resistor, Thin Film, 0.0625W, 158ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03FTC1580N vs RN73F1JB1580F |
NTR06F1580CTRF | Fixed Resistor, Thin Film, 0.063W, 158ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | AR03FTC1580N vs NTR06F1580CTRF |
TFCR0603-16W-E-1580FT | Fixed Resistor, Thin Film, 0.063W, 158ohm, 75V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AR03FTC1580N vs TFCR0603-16W-E-1580FT |
TC0325F1580T4E | Fixed Resistor, Thin Film, 0.0625W, 158ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03FTC1580N vs TC0325F1580T4E |