Part Details for AR03DTRC3Y6040 by Token Electronics Industry Co Ltd
Overview of AR03DTRC3Y6040 by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03DTRC3Y6040
AR03DTRC3Y6040 CAD Models
AR03DTRC3Y6040 Part Data Attributes
|
AR03DTRC3Y6040
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03DTRC3Y6040
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.0625W, 604ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 604 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for AR03DTRC3Y6040
This table gives cross-reference parts and alternative options found for AR03DTRC3Y6040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03DTRC3Y6040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFCR0603-10W-E-6040DT | Fixed Resistor, Thin Film, 0.1W, 604ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AR03DTRC3Y6040 vs TFCR0603-10W-E-6040DT |
WF06U6040DTLQ | Fixed Resistor, Thin Film, 0.0625W, 604ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03DTRC3Y6040 vs WF06U6040DTLQ |
WF06U6040DVLQ | Fixed Resistor, Thin Film, 0.0625W, 604ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03DTRC3Y6040 vs WF06U6040DVLQ |
AR0603604R+-0.5%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 604ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | AR03DTRC3Y6040 vs AR0603604R+-0.5%TCR25 |
RN06D6040CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 604ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | AR03DTRC3Y6040 vs RN06D6040CT1-25 |
TC0325D6040T5E | Fixed Resistor, Thin Film, 0.0625W, 604ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | AR03DTRC3Y6040 vs TC0325D6040T5E |
NTR06D6040CTR1KF | Fixed Resistor, Thin Film, 0.063W, 604ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | NIC Components Corp | AR03DTRC3Y6040 vs NTR06D6040CTR1KF |
AS73F1JB6040D | Fixed Resistor, Thin Film, 0.0625W, 604ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | AR03DTRC3Y6040 vs AS73F1JB6040D |
AR03DTRC3Y6040N | Fixed Resistor, Thin Film, 0.0625W, 604ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03DTRC3Y6040 vs AR03DTRC3Y6040N |
AR03DPC3Y6040 | Fixed Resistor, Thin Film, 0.0625W, 604ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | AR03DTRC3Y6040 vs AR03DPC3Y6040 |