Part Details for AR03DTRC2X65R7N by Token Electronics Industry Co Ltd
Overview of AR03DTRC2X65R7N by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR03DTRC2X65R7N
AR03DTRC2X65R7N CAD Models
AR03DTRC2X65R7N Part Data Attributes
|
AR03DTRC2X65R7N
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AR03DTRC2X65R7N
Token Electronics Industry Co Ltd
Fixed Resistor, Thin Film, 0.1W, 65.7ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 65.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | AR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for AR03DTRC2X65R7N
This table gives cross-reference parts and alternative options found for AR03DTRC2X65R7N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR03DTRC2X65R7N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03DBD65R7 | Fixed Resistor, Thin Film, 0.0625W, 65.7ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | AR03DTRC2X65R7N vs AR03DBD65R7 |
SF06T65R7DTLQ | Fixed Resistor, Thin Film, 0.0625W, 65.7ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03DTRC2X65R7N vs SF06T65R7DTLQ |
RNCS0603DKC65R7 | Fixed Resistor, Thin Film, 0.063W, 65.7ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03DTRC2X65R7N vs RNCS0603DKC65R7 |
RN73G1JB65R7D | Fixed Resistor, Thin Film, 0.0625W, 65.7ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | AR03DTRC2X65R7N vs RN73G1JB65R7D |
SF06T65R7DALQ | Fixed Resistor, Thin Film, 0.0625W, 65.7ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03DTRC2X65R7N vs SF06T65R7DALQ |
AR03DTD65R7N | Fixed Resistor, Thin Film, 0.0625W, 65.7ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | AR03DTRC2X65R7N vs AR03DTD65R7N |
RN73G1JTD65R7D | Fixed Resistor, Thin Film, 0.0625W, 65.7ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AR03DTRC2X65R7N vs RN73G1JTD65R7D |
SF06T65R7DTL | Fixed Resistor, Thin Film, 0.0625W, 65.7ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AR03DTRC2X65R7N vs SF06T65R7DTL |
NTR06D65R7DTR1KF | Fixed Resistor, Thin Film, 0.063W, 65.7ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | NIC Components Corp | AR03DTRC2X65R7N vs NTR06D65R7DTR1KF |
RNCS0603DTC65R7 | Fixed Resistor, Thin Film, 0.063W, 65.7ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | AR03DTRC2X65R7N vs RNCS0603DTC65R7 |